- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- NLS-CU 6/ 6 SN 1000MM
NLS-CU 6/ 6 SN 1000MM
Phoenix Contact
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 1000 mm - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 1000 mm - color: silver
Search Keywords: NLSCU66SN1000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NLS-CU 6/ 6 SN 1000MM
-
Alias/AKA:0402161
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7407105050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$37.48
5
$35.21
10
$34.68
25
$31.83
50
$30.98
100
$30.52
250 +
$29.79
Click for Quote
Log in
to unlock special pricing