Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

NLS-CU-3/10-SN-2000MM

Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 2000 mm - col ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 2000 mm - color: silver
Search Keywords: NLSCU310SN2000MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: NLS-CU-3/10-SN-2000MM
Alias/AKA: 0402006
Unit of Measure: Per Each
RoHS: Yes
HTS: 7407105050
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NLS-CU-3/10-SN-2000MM RoHS compliant?
Yes, NLS-CU-3/10-SN-2000MM is RoHS compliant.
What is the lead time for NLS-CU-3/10-SN-2000MM?
The standard lead time for NLS-CU-3/10-SN-2000MM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
Manufacturer Stock:
226 can ship
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.16
5 +
$43.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!