Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

NLC-055-012D-08I-04QRD-05A

12 V DC Nanoline base unit. Equipped with 8 digital inputs, 2 analog (0...10 V) inputs and 4 relay output channels. Additional ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
12 V DC Nanoline base unit. Equipped with 8 digital inputs, 2 analog (0...10 V) inputs and 4 relay output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator.
Search Keywords: NLC055012D08I04QRD05A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: NLC-055-012D-08I-04QRD-05A
Alias/AKA: 2700486
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109160
COO: IN
ECCN: 3A991B1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 60 x 80.5 mm
Family: 2700486
Category: Nanoline Base Unit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NLC-055-012D-08I-04QRD-05A discontinued?
Yes, NLC-055-012D-08I-04QRD-05A from Phoenix Contact is discontinued (end-of-life May 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NLC-055-012D-08I-04QRD-05A RoHS compliant?
Yes, NLC-055-012D-08I-04QRD-05A is RoHS compliant.
What is the lead time for NLC-055-012D-08I-04QRD-05A?
The standard lead time for NLC-055-012D-08I-04QRD-05A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$210.75
5 +
$200.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!