- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- NEF 1- 3
NEF 1- 3
Phoenix Contact
Mains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 3 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 3 A
Search Keywords: NEF13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NEF 1- 3
-
Alias/AKA:2794110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Maximum Voltage Rating:264 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$153.55
5
$142.09
10
$128.65
15
$126.72
25
$124.82
50 +
$122.95
Click for Quote
Log in
to unlock special pricing