- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NBC-R4AC/3,0-UTP GY/R4AC
NBC-R4AC/3,0-UTP GY/R4AC
Phoenix Contact
Patch cable, Ethernet CAT5 (1 Gbps), 8-position, PVC, gray, Cable length 3 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable, Ethernet CAT5 (1 Gbps), 8-position, PVC, gray, Cable length 3 m
Search Keywords: NBCR4AC30UTPGYR4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-R4AC/3,0-UTP GY/R4AC
-
Alias/AKA:1413019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/22/26