Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

NBC-PP-G1PGY

DIN rail adapter - type: Headers with shielding - degree of protection: IP20 - material: PC-GF10 - without assembled modules

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail adapter - type: Headers with shielding - degree of protection: IP20 - material: PC-GF10 - without assembled modules
Search Keywords: NBCPPG1PGY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: NBC-PP-G1PGY
Alias/AKA: 1041740
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIN Rail Adapter
Operating Temperature: -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NBC-PP-G1PGY RoHS compliant?
Yes, NBC-PP-G1PGY is RoHS compliant.
What is the lead time for NBC-PP-G1PGY?
The standard lead time for NBC-PP-G1PGY is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.02
5 +
$13.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!