- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MZB 1 5-M
MZB 1 5-M
Phoenix Contact
Conn Spring Cage 2 POS 24A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Spring Cage 2 POS 24A
Search Keywords: MZB15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MZB 1 5-M
-
Alias/AKA:3003774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Spring Cage
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in