- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MVSTBU 2 5/19-GFB-5 08
MVSTBU 2 5/19-GFB-5 08
Phoenix Contact
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of posit ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 19 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords: MVSTBU2519GFB508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBU 2 5/19-GFB-5 08
-
Alias/AKA:1788512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:19
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$29.01
5
$28.10
10
$27.68
25
$26.75
50
$26.35
100
$25.95
250 +
$25.56
Click for Quote
Log in
to unlock special pricing