Available Replacements
RECOMMENDED REPLACEMENT
1912566
1912566

Phoenix Contact

In Stock: 8

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

MVSTBR-2-5-HC/-7-STF

Phoenix Contact

PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MVSTBR25HC7STF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MVSTBR-2-5-HC/-7-STF
  • Alias/AKA:
    1912566
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks can ship 7/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.29
25
$5.71
50
$5.63
100
$5.54
250
$5.37
500
$5.29
1,000
$5.21
2,500 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!