- Home ›
- All Products›
- MVSTBR-2-5-HC/-6-ST
MVSTBR-2-5-HC/-6-ST
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MVSTBR25HC6ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBR-2-5-HC/-6-ST
-
Alias/AKA:1912333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.83
25
$5.30
50
$5.22
100
$5.14
250
$4.98
500
$4.91
1,000
$4.83
2,500 +
$4.76
Click for Quote
Log in
to unlock special pricing