- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- MTK MIT SPERRE
MTK MIT SPERRE
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: MTKMITSPERRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MTK MIT SPERRE
-
Alias/AKA:3100208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
3
$8.7469
25
$8.4800
50 +
$8.2300
Click for Quote
Log in
to unlock special pricing