- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- MTKD-NICR/CUNI
MTKD-NICR/CUNI
Phoenix Contact
Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: MTKDNICRCUNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MTKD-NICR/CUNI
-
Alias/AKA:3100075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
79
can ship 7/30/26
Minimum Order Quantity:
2
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$15.28
25
$14.52
50 +
$13.79
Click for Quote
Log in
to unlock special pricing