Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MTKD-FE/CUNI

Thermoelectric voltage terminal block pair - TC type J - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermoelectric voltage terminal block pair - TC type J - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: MTKDFECUNI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MTKD-FE/CUNI
  • Alias/AKA:
    3100046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MTKD-FE/CUNI RoHS compliant?
Yes, MTKD-FE/CUNI is RoHS compliant.
What is the lead time for MTKD-FE/CUNI?
The standard lead time for MTKD-FE/CUNI is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Ships today, if you order in
Manufacturer Stock:
802 can ship
Minimum Order Quantity:
2
4 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$14.52
10 +
$13.79
Click for Quote
Log in to unlock special pricing
Accessories
Show 21 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!