- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- MTKD-CU/CUNI
MTKD-CU/CUNI
Phoenix Contact
Thermoelectric voltage terminal block pair - TC type T - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermoelectric voltage terminal block pair - TC type T - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: MTKDCUCUNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MTKD-CU/CUNI
-
Alias/AKA:3100059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/29/26
Minimum Order Quantity:
2
6 Weeks
can ship
7/1/26