- Home ›
- All Products›
- MSTBVA-2-5/-4-G-5-08-LR
Phoenix Contact
MSTBVA-2-5/-4-G-5-08-LR
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | MSTBVA-2-5/-4-G-5-08-LR |
| Alias/AKA: | 1809283 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |