Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTBVA-2-5/-4-G-5-08-BU

PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm, color blue, contact surf ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm, color blue, contact surface Tin, mounting Wave soldering
Search Keywords: MSTBVA254G508BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBVA-2-5/-4-G-5-08-BU
Alias/AKA: 1883019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBVA-2-5/-4-G-5-08-BU RoHS compliant?
Yes, MSTBVA-2-5/-4-G-5-08-BU is RoHS compliant.
What is the lead time for MSTBVA-2-5/-4-G-5-08-BU?
The standard lead time for MSTBVA-2-5/-4-G-5-08-BU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.750
250
$0.636
500
$0.635
1,000
$0.627
2,500
$0.560
5,000
$0.559
7,500
$0.545
10,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!