Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTBVA-2-5/-4-G-5-08

PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: MSTBVA254G508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBVA-2-5/-4-G-5-08
Alias/AKA: 1755752
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBVA-2-5/-4-G-5-08 RoHS compliant?
Yes, MSTBVA-2-5/-4-G-5-08 is RoHS compliant.
What is the lead time for MSTBVA-2-5/-4-G-5-08?
The standard lead time for MSTBVA-2-5/-4-G-5-08 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,506
Ships today, if you order in
On Order:
5,000   can ship 12/21/26
20,000   can ship 1/21/27
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.895
500
$0.887
1,000
$0.878
2,500
$0.876
5,000
$0.874
7,500
$0.871
10,000
$0.869
15,000 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!