Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTBV-2-5/-5-GF-5-08-EX

PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: MSTBV255GF508EX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBV-2-5/-5-GF-5-08-EX
Alias/AKA: 1796351
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBV-2-5/-5-GF-5-08-EX discontinued?
Yes, MSTBV-2-5/-5-GF-5-08-EX from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MSTBV-2-5/-5-GF-5-08-EX RoHS compliant?
Yes, MSTBV-2-5/-5-GF-5-08-EX is RoHS compliant.
What is the lead time for MSTBV-2-5/-5-GF-5-08-EX?
The standard lead time for MSTBV-2-5/-5-GF-5-08-EX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$4.3629
100
$4.1136
250
$3.9445
500
$3.8393
1,000
$3.7396
2,500
$3.6835
5,000
$3.6283
7,500 +
$3.5738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!