Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTBV-2-5/-5-GF-5-08-BK

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Conta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTBV255GF508BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBV-2-5/-5-GF-5-08-BK
Alias/AKA: 1880724
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBV-2-5/-5-GF-5-08-BK RoHS compliant?
Yes, MSTBV-2-5/-5-GF-5-08-BK is RoHS compliant.
What is the lead time for MSTBV-2-5/-5-GF-5-08-BK?
The standard lead time for MSTBV-2-5/-5-GF-5-08-BK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.68
100
$3.67
250
$3.33
500
$3.24
1,000
$3.23
2,500
$3.12
5,000
$3.08
7,500 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!