- Home ›
- All Products›
- MSTBU 2 5/ 4-ST-5 08-FL
MSTBU 2 5/ 4-ST-5 08-FL
Phoenix Contact
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of posit ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords: MSTBU254ST508FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBU 2 5/ 4-ST-5 08-FL
-
Alias/AKA:1824379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.