Image is representational - see mfr. specs

Mounting flange - for fixing both ends of the header onto the PCB - green insulating material - with M 2 x 14 screws and nuts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Mounting flange - for fixing both ends of the header onto the PCB - green insulating material - with M 2 x 14 screws and nuts.
Search Keywords: MSTBBF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MSTB-BF
  • Alias/AKA:
    1759981
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 5/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.811
250
$0.737
500
$0.726
1,000
$0.701
2,500
$0.691
5,000
$0.681
7,500
$0.670
10,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!