Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTBA-2-5-HC/-2-G

PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: MSTBA25HC2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBA-2-5-HC/-2-G
Alias/AKA: 1923759
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBA-2-5-HC/-2-G discontinued?
Yes, MSTBA-2-5-HC/-2-G from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MSTBA-2-5-HC/-2-G?
The recommended replacement for MSTBA-2-5-HC/-2-G is 1923759 from Phoenix Contact, available from OnlineComponents.com.
Is MSTBA-2-5-HC/-2-G RoHS compliant?
Yes, MSTBA-2-5-HC/-2-G is RoHS compliant.
What is the lead time for MSTBA-2-5-HC/-2-G?
The standard lead time for MSTBA-2-5-HC/-2-G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.641
250
$0.588
500
$0.586
1,000
$0.584
2,500
$0.552
5,000
$0.551
7,500
$0.546
10,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!