- Home ›
- All Products›
- MSTBA-2-5/-4-G-5-08
MSTBA-2-5/-4-G-5-08
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: MSTBA254G508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBA-2-5/-4-G-5-08
-
Alias/AKA:1757268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,539
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.284
250
$0.955
500
$0.946
1,000
$0.937
2,500
$0.932
5,000
$0.927
7,500
$0.923
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments