- Home ›
- All Products›
- MSTB-2-5-HC/-2-ST-5-08
MSTB-2-5-HC/-2-ST-5-08
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB25HC2ST508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5-HC/-2-ST-5-08
-
Alias/AKA:1911965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.29
250
$2.25
500
$2.24
1,000
$2.16
2,500
$2.15
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing