- Home ›
- All Products›
- MSTB-2-5-HC/-2-ST
MSTB-2-5-HC/-2-ST
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB25HC2ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5-HC/-2-ST
-
Alias/AKA:1911855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$2.59
100
$2.58
250
$2.45
500
$2.40
1,000
$2.27
2,500
$2.26
5,000
$2.25
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing