- Home ›
- All Products›
- MSTB-2-5/-9-ST-5-08-BK
MSTB-2-5/-9-ST-5-08-BK
Phoenix Contact
Conn PC Terminal Block F 9 POS 5.08mm 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 9 POS 5.08mm 12A
Search Keywords: MSTB259ST508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5/-9-ST-5-08-BK
-
Alias/AKA:1764141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.74
50
$7.19
100
$6.89
250
$6.71
500
$6.53
1,000 +
$6.44
Click for Quote
Log in
to unlock special pricing