- Home ›
- All Products›
- MSTB-2-5/-9-GF-5-08-EX
Phoenix Contact
MSTB-2-5/-9-GF-5-08-EX
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - color: green ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | MSTB-2-5/-9-GF-5-08-EX |
| Alias/AKA: | 1795734 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
-
End of Life: Final orders must be placed by 07/31/2027