- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MSTB 2 5/ 5-GF BK
MSTB 2 5/ 5-GF BK
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTB255GFBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 5-GF BK
-
Alias/AKA:1800891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$4.20
100
$3.96
250
$3.79
500
$3.69
1,000
$3.60
2,500
$3.54
5,000
$3.49
7,500 +
$3.44
Click for Quote
Log in
to unlock special pricing