- Home ›
- All Products›
- MSTB-2-5/-3-GF-5-08-EX
MSTB-2-5/-3-GF-5-08-EX
Phoenix Contact
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: MSTB253GF508EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5/-3-GF-5-08-EX
-
Alias/AKA:1795679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$3.3682
100
$3.3177
250
$3.0452
500
$2.9640
1,000
$2.9195
2,500
$2.8500
5,000
$2.8072
7,500 +
$2.7651
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments