- Home ›
- All Products›
- MSTB-2-5/-2-STF-5-08-EX
MSTB-2-5/-2-STF-5-08-EX
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB252STF508EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5/-2-STF-5-08-EX
-
Alias/AKA:1795556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.46
250
$2.38
500
$2.34
1,000
$2.31
2,500
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing