- Home ›
- All Products›
- MSTB-2-5/-2-ST-5-08-OG
Phoenix Contact
MSTB-2-5/-2-ST-5-08-OG
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | MSTB-2-5/-2-ST-5-08-OG |
| Alias/AKA: | 1757954 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |