Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTB-2-5/-2-ST-5-08-LR

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB252ST508LR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTB-2-5/-2-ST-5-08-LR
Alias/AKA: 1808886
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTB-2-5/-2-ST-5-08-LR RoHS compliant?
Yes, MSTB-2-5/-2-ST-5-08-LR is RoHS compliant.
What is the lead time for MSTB-2-5/-2-ST-5-08-LR?
The standard lead time for MSTB-2-5/-2-ST-5-08-LR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.70
100
$2.54
250
$2.40
500
$2.27
1,000
$2.24
2,500
$2.18
5,000
$2.15
7,500 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!