Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MSTB-2-5/-2-ST-5-08-GY7035

Conn Terminal Block 2 POS 5.08mm Screw Cable Mount 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 2 POS 5.08mm Screw Cable Mount 12A
Search Keywords: MSTB252ST508GY7035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTB-2-5/-2-ST-5-08-GY7035
Alias/AKA: 1756304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTB-2-5/-2-ST-5-08-GY7035 RoHS compliant?
Yes, MSTB-2-5/-2-ST-5-08-GY7035 is RoHS compliant.
What is the lead time for MSTB-2-5/-2-ST-5-08-GY7035?
The standard lead time for MSTB-2-5/-2-ST-5-08-GY7035 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.67
500
$1.60
1,000
$1.56
2,500
$1.52
5,000
$1.50
7,500
$1.49
10,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!