- Home ›
- All Products›
- MSTB-2-5/-2-ST-5-08-ABGY
Phoenix Contact
MSTB-2-5/-2-ST-5-08-ABGY
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with te ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | MSTB-2-5/-2-ST-5-08-ABGY |
| Alias/AKA: | 1957990 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |