- Home ›
- All Products›
- MSTB-2-5/22-ST-5-08
MSTB-2-5/22-ST-5-08
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 22 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB2522ST508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5/22-ST-5-08
-
Alias/AKA:1757213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Manufacturer Stock:
848
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$15.55
5
$15.31
10
$15.06
25
$14.63
50
$14.33
100
$14.12
250 +
$13.91
Click for Quote
Log in
to unlock special pricing