- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MSTB 2 5/11-ST BK
MSTB 2 5/11-ST BK
Phoenix Contact
Conn Terminal Block F 11 POS 5mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 11 POS 5mm Screw Cable Mount 12A
Search Keywords: MSTB2511STBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/11-ST BK
-
Alias/AKA:1756434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.60
50
$8.91
100
$8.55
250
$8.32
500
$8.10
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing