MSLK 4
Phoenix Contact
Ground modular terminal block - connection method: Screw connection - number of connections: 1 - cross section: 0.2 mm² - 4 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Screw connection - number of connections: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5 mm - height: 18 mm - color: silver - mounting type: NS 15
Search Keywords: MSLK4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSLK 4
-
Alias/AKA:1410013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26