- Home ›
- All Products›
- MKDSP-25/-1-15-00-FL
MKDSP-25/-1-15-00-FL
Phoenix Contact
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. Avoid placing permanent mechanical loads on the terminal
Search Keywords: MKDSP2511500FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDSP-25/-1-15-00-FL
-
Alias/AKA:1932575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$5.4019
50
$5.0956
100
$4.8244
250
$4.5824
500
$4.5137
1,000
$4.4174
2,500
$4.3512
5,000 +
$4.2859
Click for Quote
Log in
to unlock special pricing