- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MKDSN 2 5/12 BK
MKDSN 2 5/12 BK
Phoenix Contact
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 16A
Search Keywords: MKDSN2512BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDSN 2 5/12 BK
-
Alias/AKA:1702286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.45
100
$4.20
250
$4.03
500
$3.92
1,000
$3.82
2,500
$3.76
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing