- Home ›
- All Products›
- MKDSFW-3/-3-BK
MKDSFW-3/-3-BK
Phoenix Contact
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A Cardboard
Search Keywords: MKDSFW33BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDSFW-3/-3-BK
-
Alias/AKA:1987449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$4.4023
100
$4.1507
250
$3.9801
500
$3.8740
1,000
$3.7734
2,500
$3.7168
5,000 +
$3.6610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments