- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MKDSFW 1 5/ 3
MKDSFW 1 5/ 3
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: MKDSFW153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDSFW 1 5/ 3
-
Alias/AKA:1717088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$3.608
50
$3.280
100
$3.190
250
$3.120
500
$3.080
1,000
$3.030
2,500
$2.980
5,000 +
$2.940
Click for Quote
Log in
to unlock special pricing