- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MKDS 1/ 7-3 81 BK
MKDS 1/ 7-3 81 BK
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 7, Connection method: S ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 7, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: MKDS17381BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 1/ 7-3 81 BK
-
Alias/AKA:1800023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$3.7879
100
$3.7311
250
$3.4247
500
$3.3333
1,000
$3.2833
2,500
$3.2051
5,000
$3.1570
7,500 +
$3.1097
Click for Quote
Log in
to unlock special pricing