- Home ›
- All Products›
- MKDS-1-5/-2-5-08
MKDS-1-5/-2-5-08
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: MKDS152508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS-1-5/-2-5-08
-
Alias/AKA:1715721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,087
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.395
250
$1.222
500
$1.204
1,000
$0.975
2,500
$0.970
5,000
$0.965
7,500
$0.960
10,000 +
$0.955
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments