Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MKDS-1/-4-3-5-HT-BK

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: MKDS1435HTBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MKDS-1/-4-3-5-HT-BK
Alias/AKA: 1820589
Unit of Measure: Per Each
RoHS: Yes
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MKDS-1/-4-3-5-HT-BK RoHS compliant?
Yes, MKDS-1/-4-3-5-HT-BK is RoHS compliant.
What is the lead time for MKDS-1/-4-3-5-HT-BK?
The standard lead time for MKDS-1/-4-3-5-HT-BK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.26
100
$2.12
250
$2.00
500
$1.92
1,000
$1.87
2,500
$1.82
5,000
$1.79
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!