Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MINI-PS-100-240AC/2X15DC/1

Primary-switched MINI POWER power supply for DIN rail mounting, input: 1-phase, output: 2x 15 V DC/1 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Primary-switched MINI POWER power supply for DIN rail mounting, input: 1-phase, output: 2x 15 V DC/1 A
Search Keywords: MINIPS100240AC2X15DC1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MINI-PS-100-240AC/2X15DC/1
Alias/AKA: , 2938743
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Switching
Style: DIN Rail
AC Input Voltage: 85 to 264 V
Number of Outputs: 2
Output Voltage: 15,-15 V
Maximum Output Current: 1.0, 1.0 A
Maximum Output Power: 30 W
Input Connector Type: Screw Terminal Block
Dimension: 107 x 45 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MINI-PS-100-240AC/2X15DC/1 discontinued?
Yes, MINI-PS-100-240AC/2X15DC/1 from Phoenix Contact is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MINI-PS-100-240AC/2X15DC/1?
The recommended replacement for MINI-PS-100-240AC/2X15DC/1 is 2938743 from Phoenix Contact, available from OnlineComponents.com.
Is MINI-PS-100-240AC/2X15DC/1 RoHS compliant?
Yes, MINI-PS-100-240AC/2X15DC/1 is RoHS compliant.
What is the lead time for MINI-PS-100-240AC/2X15DC/1?
The standard lead time for MINI-PS-100-240AC/2X15DC/1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$282.54
3
$278.46
5 +
$273.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!