- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- MINI MCR-SL-UI-REL-SP
MINI MCR-SL-UI-REL-SP
Phoenix Contact
MCR limit value switch, with adjustable hysteresis and delay time, with spring-cage connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCR limit value switch, with adjustable hysteresis and delay time, with spring-cage connection
Search Keywords: MINIMCRSLUIRELSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MINI MCR-SL-UI-REL-SP
-
Alias/AKA:2864493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$323.36
3
$310.07
5
$301.80
10 +
$297.27
Click for Quote
Log in
to unlock special pricing