- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- MINI-BAT/12DC/2.6AH
Phoenix Contact
MINI-BAT/12DC/2.6AH
Energy storage device - lead AGM - VRLA technology - 12 V DC - 2.6 Ah.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MINI-BAT/12DC/2.6AH
-
Alias/AKA:2866569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:N/A
-
Voltage:12 V
-
Product Weight:1700 g
-
Dimension:110 x 52 x 130 mm
-
Capacity:2.6 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:0 to 40 °C