Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MINI-BAT/12DC/1.6AH

Energy storage device - lead AGM - VRLA technology - 12 V DC - 1.6 Ah.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Energy storage device - lead AGM - VRLA technology - 12 V DC - 1.6 Ah.
Search Keywords: MINIBAT12DC16AH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MINI-BAT/12DC/1.6AH
  • Alias/AKA:
    2866572
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507208091
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Secondary
  • Chemistry:
    N/A
  • Voltage:
    12 V
  • Product Weight:
    900 g
  • Dimension:
    107 x 67.5 x 99 mm
  • Capacity:
    1.6 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    0 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MINI-BAT/12DC/1.6AH RoHS compliant?
Yes, MINI-BAT/12DC/1.6AH is RoHS compliant.
What is the lead time for MINI-BAT/12DC/1.6AH?
The standard lead time for MINI-BAT/12DC/1.6AH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 10/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$228.53
5 +
$217.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!