- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MICROFOX-S ESD_DB
MICROFOX-S ESD_DB
Phoenix Contact
ESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-tre ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
ESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-treated - 2-component handle - cutting capacity diameter: soft 0.2 ... 2.0 mm; medium hard 1 mm - type of packaging: with holder for sales display (backcard)
Search Keywords: MICROFOXSESDDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MICROFOX-S ESD_DB
-
Alias/AKA:1212804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/24/26