- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ME 35 UT/FE GN
ME 35 UT/FE GN
Phoenix Contact
Component housing with vents, Lower part, Cross connection: without bus connector, color: green, width: 35 mm, length: 99 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing with vents, Lower part, Cross connection: without bus connector, color: green, width: 35 mm, length: 99 mm, height: 114.5 mm, number of positions cross connector: not relevant
Search Keywords: ME35UTFEGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ME 35 UT/FE GN
-
Alias/AKA:2907211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:99 x 35 x 114.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$18.46
30
$17.40
50
$16.69
100
$16.24
250
$15.82
500
$15.58
1,000 +
$15.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories